reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4897 :: Surface panel, round, 19 W + 3 W, 4000 K



VT-2210

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4500 K
    • Protection class
    • IP 20
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
    • Material
    • Aluminium
    • Durability
    • 20000
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 22 W
  • Lamp properties
    • Light current
    • 2200 lm
    • weighted consumtion
    • 22 kWh/1.000 h
  • Measures
    • Ø
    • 240 mm
    • Depth
    • 40 mm
  • Lighting
    • Power consumption in operation
    • 22 W
    • lumens per watt
    • 100 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz

  • Compare with incandescent, it can save over 80% electric cost
  • Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • No flickering, No U.V Radiaiton
  • No Lead or Mercury content hence Environment friendly
  • Suitable for office and genral lighting (Conference Room, Showroom, lobby, cabin, kitchen etc.)
  • High quality power driver
  • Instant light 100% O s
  • Temp -20 to + 45'C




Manufacturer : V-TAC
Factory number : 4897
Package weight : 0.95 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4500 K
    • Protection class
    • IP 20
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
    • Material
    • Aluminium
    • Durability
    • 20000
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 22 W
  • Lamp properties
    • Light current
    • 2200 lm
    • weighted consumtion
    • 22 kWh/1.000 h
  • Measures
    • Ø
    • 240 mm
    • Depth
    • 40 mm
  • Lighting
    • Power consumption in operation
    • 22 W
    • lumens per watt
    • 100 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz