reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4867 :: LED Premium Panel Downlight - 12 W, square, 4500K


VT-1207

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4500 K
    • Protection class
    • IP 20
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • SMD
    • Assembly
    • LED
    • Material
    • Aluminium
    • Model
    • VT-1207
    • Durability
    • 20000
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 200 - 240 V
  • Lamp properties
    • Light current
    • 1000 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Depth
    • 25 mm
    • Installation dimension
    • 170 x 170 mm
    • Length
    • 155 mm
    • Width
    • 155 mm
  • Lighting
    • Power consumption in operation
    • 12 W
    • lumens per watt
    • 83 lm/W
    • power factor
    • >0.7
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Ultra Slim, Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • Exterior shell, cannot be easily damaged
  • No infrared, does not attract flies
  • Easy to install
  • No Lead or Mercury content
  • Environment friendly
  • Dimmable options available in selected models


Applications

  • Office Lighting
  • Conference Halls
  • Hospitals
  • Hotels
  • Shopping Malls
  • Showroom and lobby cabin etc.
  • Kitchen and Domestic Lighting



Manufacturer : V-TAC
Factory number : 4867
Package weight : 0.453 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4500 K
    • Protection class
    • IP 20
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • SMD
    • Assembly
    • LED
    • Material
    • Aluminium
    • Model
    • VT-1207
    • Durability
    • 20000
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 200 - 240 V
  • Lamp properties
    • Light current
    • 1000 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Depth
    • 25 mm
    • Installation dimension
    • 170 x 170 mm
    • Length
    • 155 mm
    • Width
    • 155 mm
  • Lighting
    • Power consumption in operation
    • 12 W
    • lumens per watt
    • 83 lm/W
    • power factor
    • >0.7
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz