reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3589 :: GU10 mounting frame, round, movable, Chrome

Item-No.: VT-3589
€3,99
Category of goods: 0


VT-779RD

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Round
    • Assembly
    • GU10
    • Material
    • Aluminium
    • Modelname
    • VT-779RD
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • Chrome
  • Measures
    • Ø
    • 74 mm
    • Øexternal
    • 82 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 20
Mounting frame for GU10 spotlight
Chrome
round, movable



Manufacturer : V-TAC
Factory number : 3589
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Round
    • Assembly
    • GU10
    • Material
    • Aluminium
    • Modelname
    • VT-779RD
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • Chrome
  • Measures
    • Ø
    • 74 mm
    • Øexternal
    • 82 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual