reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3588 :: GU10 mounting frame, round, movable, Satin Nickel

Item-No.: VT-3588
Colour:

€3,99
Category of goods: 0

VT-779RD

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Round
    • Material
    • Aluminium
    • Model
    • VT-779RD
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • Satin nickel
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Ø
    • 74 mm
    • Øexternal
    • 82 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 20
Mounting frame for GU10 spotlight
Satin Nickel
round, movable



Manufacturer : V-TAC
Factory number : 3588
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Round
    • Material
    • Aluminium
    • Model
    • VT-779RD
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • Satin nickel
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Ø
    • 74 mm
    • Øexternal
    • 82 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 20