reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1251 :: LED- Track light, white, 45 W, 6000 K

Item-No.: VT-1251
Colour:

€49,95
Category of goods: 1

VT-1251

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 20 °
    • Color temperature
    • 6000
    • Protection class
    • IP20
  • General
    • Type
    • Rail spotlight
    • Technology
    • COB LED
    • Material
    • Aluminium, PC
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 45 W
  • Lamp properties
    • Light current
    • 3250 lm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Length
    • 110 mm
    • Height
    • 255 mm
  • Lighting
    • lumens per watt
    • 72 lm/W
    • power factor
    • >0.95
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz
  • saves 80% energy
  • no Ultraviolet or Infrared Rays
  • totally flexible, Compact & Adjustable design
  • no Lead or Mercury content hence Environment friendly
  • provides Uniform Radiance & Enhances appeal of any
  • environment
  • enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in Retail & Commercial lighting applications


Applications

  • perfect choice for Exhibition Stands
  • galleries
  • hotels, Bars
  • commercial & Residential lighting




Manufacturer : V-TAC
Factory number : 1251
Package weight : 0.85 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 20 °
    • Color temperature
    • 6000
    • Protection class
    • IP20
  • General
    • Type
    • Rail spotlight
    • Technology
    • COB LED
    • Material
    • Aluminium, PC
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 45 W
  • Lamp properties
    • Light current
    • 3250 lm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Length
    • 110 mm
    • Height
    • 255 mm
  • Lighting
    • lumens per watt
    • 72 lm/W
    • power factor
    • >0.95
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz
Datasheet/manual