reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1241 :: LED- Track light, white, 33 W, 3000 K


VT-4534

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 22 °
    • Color temperature
    • 3000
    • Protection class
    • IP20
  • General
    • Type
    • Rail spotlight
    • Technology
    • COB LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 33 W
  • Lamp properties
    • Light current
    • 2300 lm
    • weighted consumtion
    • 33 kWh/1.000 h
  • Measures
    • Length
    • 110 mm
    • Height
    • 255 mm
  • Lighting
    • lumens per watt
    • 69 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz

  • No Lead or Mercury content hence Environment friendly

  • Totally flexible, Compact & Adjustable design

  • Provides Uniform Radiance & Enhances appeal of any environment

  • No Ultraviolet or Infrared Rays

  • Enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in retail & Commercial Lighting applications Showrooms, Super Markets, Shops, hotels, Living Rooms,Museums etc




Manufacturer : V-TAC
Factory number : 1241
Package weight : 1.28 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 22 °
    • Color temperature
    • 3000
    • Protection class
    • IP20
  • General
    • Type
    • Rail spotlight
    • Technology
    • COB LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 33 W
  • Lamp properties
    • Light current
    • 2300 lm
    • weighted consumtion
    • 33 kWh/1.000 h
  • Measures
    • Length
    • 110 mm
    • Height
    • 255 mm
  • Lighting
    • lumens per watt
    • 69 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual