reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1161 :: LED COB downlight square, IP65, warm white, 6 W

Item-No.: VT-1161
€14,90
Category of goods: 1
Bargain Item!
Limited amount available.

VT-1161

  • Product Description
  • Technical information
  • General
    • Type
    • LED flush mounted fixture, square
    • Technology
    • COB LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 21 °
    • Color temperature
    • 2700
    • Protection class
    • IP65
  • Electrical values
    • Performance
    • 6 W
  • Lamp properties
    • Light current
    • 390 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Length
    • 90 mm
    • Width
    • 90 mm
    • Depth
    • 61 mm
  • Lighting
    • Power consumption in operation
    • 6 W
    • lumens per watt
    • 65 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz
  • innumerable styles & Elegant appearance
  • non - Flickering
  • no UV Radiation
  • premium Quality Power Driver with lowest power factor saver & high RA
  • varied finishes with strong die cast Aluminium body
  • residences, Showrooms, Hotels & Boutiques etc.




Manufacturer : V-TAC
Factory number : 1161
Package weight : 0.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flush mounted fixture, square
    • Technology
    • COB LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 21 °
    • Color temperature
    • 2700
    • Protection class
    • IP65
  • Electrical values
    • Performance
    • 6 W
  • Lamp properties
    • Light current
    • 390 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Length
    • 90 mm
    • Width
    • 90 mm
    • Depth
    • 61 mm
  • Lighting
    • Power consumption in operation
    • 6 W
    • lumens per watt
    • 65 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 / 60 Hz
Datasheet/manual