reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLW-3815D-930 :: Three-phase spotlight 15 W 990 lm, dimmable

SAVE12%


TLW-3815D-930

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlights
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Angle of radiation
    • 38 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Light current
    • 860 lm
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Øexternal
    • 70 mm
    • Length
    • 130 mm
    • Height
    • 176 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

This professional three-phase live-rail spotlight with high-power CREE LED can be used as replacement part for a 120-W halogen lamp. Very long service life of up to 50,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours) and excellent colour rendering (CRI>90).

Advantages
Compared to conventional lights, this light is extremely energy efficient, has a much longer service life, does not require any warm-up time, delivering 100% light straight away, and the light emitted is free from UV and IR prismatic colours!

Area of application
Suitable for lighting corridors, retail spaces and offices.

Please note
Not suitable for outdoor use!

Nominal wattage 15 W
Consumption kWh/1000h 15 kw/1000 h
Base -
Power factor >0.95
Start time in seconds <0.5
Mercury content 0.0 mg
Protection class IP20
Operating frequency 50 ~ 60 Hz
Rated output 15 W
Operating voltage AC 220~240 V
Comparable performance output (in watt) 120 W
Dimmable Yes
Operating temperature: 0°C to +45°C
Housing type Surface-mounted
Dimmable 5~100%, leading-edge phase
For use in enclosed lights No
Rated luminous flux 90° 860 lm
Candela 2892 cd
Premature failure rate <5%
Beam angle 38°
LED colour warm white
Switch cycles >30,000
° Kelvin 3000°K
Luminous flux at end of service life % >70%
CRI (Colour Rendering Index) >90 Ra
Service life in hours 50,000
Service life time at 6000 h 0.9
Luminous flux factor at 6000 h 0.8
Effective luminous flux in lumen 990 lm
Nominal luminous flux in lumen 990 lm
Number of LEDs 1



Manufacturer : LED GALAXY
Factory number : TLW-3815D-930
Package weight : 0.793 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlights
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Angle of radiation
    • 38 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Light current
    • 860 lm
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Øexternal
    • 70 mm
    • Length
    • 130 mm
    • Height
    • 176 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual