reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 16-L :: STEINEL RS 16L sensor lamp, white


RS 16-L

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • HF-Sensor
    • Assembly
    • rund
    • Socket
    • E27
    • Colour
    • White
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Øexternal
    • 275 mm
    • Height
    • 95 mm

SENSOTEC RS 16L sensor-activated ceiling light from STEINEL.

HF sensors react instantly to every movement and are the perfect sensor for automatic interior lights. The sensors are invisible from the outside as they are housed on the inside of the light.

HF technology: 5.8 GHz, CW radar
Coverage angle: 360° with 160° opening angle
Twilight setting: 2 - 2000 lux

The SENSOTEC RS 10-2 light is functional and practical with a blown glass body and a plastic domed cover.

E27 socket, bulbs not included

This light fixture is suitable for energy efficiency classes A++ to E illuminants



Manufacturer : STEINEL
Factory number : RS16L
Package weight : 1.891 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • HF-Sensor
    • Assembly
    • rund
    • Socket
    • E27
    • Colour
    • White
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Øexternal
    • 275 mm
    • Height
    • 95 mm
Datasheet/manual