reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70508 :: WallCeiling DL square Minor IP44 LED 18W 230V

Item-No.: PLM 70508
€115,99
Category of goods: 1


PLM 70508

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
    • Assembly
    • Square
    • Material
    • Acrylic
    • Durability
    • 30.000
    • Colour
    • Satin
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1000 lm
  • Implementation
    • Color temperature
    • 3000 K
    • Protection class
    • IP 44
  • Measures
    • Length
    • 42 mm
    • Width
    • 230 mm
    • Height
    • 230 mm
Wall lamp square Minor LED IP44 18W Satin, Acryl

  • IP44 splash-protected for damp rooms

  • with integrated LED bulb

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)













Manufacturer : PAULMANN
Factory number : 70508
Package weight : 1.957 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
    • Assembly
    • Square
    • Material
    • Acrylic
    • Durability
    • 30.000
    • Colour
    • Satin
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1000 lm
  • Implementation
    • Color temperature
    • 3000 K
    • Protection class
    • IP 44
  • Measures
    • Length
    • 42 mm
    • Width
    • 230 mm
    • Height
    • 230 mm
Datasheet/manual