reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG RL620-39-840 :: Recessed grid light, 620 x 620 mm, 40 W

Item-No.: LG RL620-39-840
€179,95



Bargain Item!
Limited amount available.

LG RL620-39-840

  • Product Description
  • Technical information
  • General
    • Type
    • Grid recessed luminaire
    • Design
    • Square
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Light current
    • 4000 lm
    • weighted consumtion
    • 40 kWh/1.000 h
  • Implementation
    • Color temperature
    • 4000 K
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Recessed LED grid light, 620 x 620 mm, white, AC 100 - 240 V, 40 W, 110° UGR19, 4000 lm, 4000°K, CRI>82, neutral white

This professional grid light with patented reflector system (UGR19) and Plexiglas panel can be used to replace 4 x 18-W grid lights.

Advantages
Compared to conventional lights, this light is energy efficient, has a much longer service life, does not require any warm-up time — delivering 100% light straight away, and the light emitted is free from UV and IR prismatic colours!

Area of application
For glare-free lighting, suitable for use in corridors, retail spaces and offices. The light can be inserted, recessed or used as a pendant lamp (accessories required in some cases).

Please note
Not suitable for outdoor use!



Manufacturer : LED GALAXY
Factory number : RL620-39-840
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grid recessed luminaire
    • Design
    • Square
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Light current
    • 4000 lm
    • weighted consumtion
    • 40 kWh/1.000 h
  • Implementation
    • Color temperature
    • 4000 K
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual