reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ EL-PIRLA80 :: Radar motion detector light

Item-No.: HQ EL-PIRLA80
€29,20
Category of goods: 0

HQ EL-PIRLA80

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • HF-Sensor
    • Socket
    • E27
    • Colour
    • White
  • Electrical values
    • Performance
    • 60 W
    • Voltage
    • 230 V
  • Measures
    • Øexternal
    • 300 mm
    • Height
    • 110 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

This roof light is equipped with an active motion sensor, which emits high-frequency electromagnetic waves (5.8 GHz) and receives the echo back.

The sensor detects changes in the echo even with the smallest movements in the adjustable sensing range.

A microprocessor then specifies the command “switch light on".

It can detect through doors, glass panels or thin walls.

Item description
  • Operation: 220 - 240 V, 50/60 Hz

  • Installation: in buildings, wall/ceiling mounting

  • HF system: 5.8 GHz CW radar CISM band

  • Transmission power: F10 MW

  • Light source: E27 max 60 W or 11 W ESL

  • Detection angle: 360°, 160°

  • Range: 1 - 8 m adjustable

  • Time setting: 8 sec to 12 min.

  • Light control: 2 - 2000 LUX

  • Power consumption: 0.9 W

  • Dimensions: 300 x 110 mm




Manufacturer : HQ
Factory number : EL-PIRLA80
Package weight : 1.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • HF-Sensor
    • Socket
    • E27
    • Colour
    • White
  • Electrical values
    • Performance
    • 60 W
    • Voltage
    • 230 V
  • Measures
    • Øexternal
    • 300 mm
    • Height
    • 110 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual