reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27796 :: LED Panel

Item-No.: HEIT 27796
€80,60
Category of goods: 0


LED PANEL 300x300MM MIT EINSTELLBARER LICHTFARBE

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Aluminium
  • Specials
    • Specification
    • IP44
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • II
  • Weights
    • Weight
    • 1.25 kg
  • Electrical values
    • Performance
    • 17 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1400 lm
    • Duration of life
    • 30.000 h
  • Measures
    • Cable length
    • 0.8 m
    • Length
    • 300 mm
    • Width
    • 300 mm
    • Height
    • 2 mm
LED Panel, 17W, 144 LED, 300x300mm,

warmwhite,neutralwhite and daylightwhite adjustable, incl. 80mm cabel + LED driver
Case made of aluminum
Matte cover
144 SMD Epistar LED, 1400 lumen
Warm white 3000K, neutral white 4500K and daylight white 6000K on the light switch adjustable
Life 30,000 hours.
Dimmable with reverse phase control dimmer
Including electronic LED ballast
With 80mm connection cable
Flat design
easy construction
For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 27796
Package weight : 1.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Aluminium
  • Specials
    • Specification
    • IP44
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • II
  • Weights
    • Weight
    • 1.25 kg
  • Electrical values
    • Performance
    • 17 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1400 lm
    • Duration of life
    • 30.000 h
  • Measures
    • Cable length
    • 0.8 m
    • Length
    • 300 mm
    • Width
    • 300 mm
    • Height
    • 2 mm
Datasheet/manual