reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27794 :: LED Panel,


LED PANEL 200x200MM MIT EINSTELLBARER LICHTFARBE

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • II
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Aluminium
  • Specials
    • Specification
    • IP44
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.716 kg
  • Electrical values
    • Performance
    • 14 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 730 lm
    • Duration of life
    • 30.000 h
  • Measures
    • Cable length
    • 0.8 m
    • Length
    • 180 mm
    • Width
    • 180 mm
    • Height
    • 2 mm
LED Panel, 14W, 120 LED, 200x200mm,

warmwhite,neutralwhite and daylightwhite adjustable, incl. 80mm cabel + LED driver
Case made of aluminum
Matte cover
120 SMD Epistar LED, 730 Lumen
Warm white 3000K, neutral white 4500K and daylight white 6000K on the light switch adjustable
Life 30,000 hours.
Dimmable with reverse phase control dimmer
Including electronic LED ballast
With 80mm connection cable
Flat design
easy construction
For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 27794
Package weight : 0.682 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • II
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Aluminium
  • Specials
    • Specification
    • IP44
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.716 kg
  • Electrical values
    • Performance
    • 14 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 730 lm
    • Duration of life
    • 30.000 h
  • Measures
    • Cable length
    • 0.8 m
    • Length
    • 180 mm
    • Width
    • 180 mm
    • Height
    • 2 mm
Datasheet/manual