reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27791 :: LED panel, 7 W, 143 mm, warm white and blue



HEIT 27791

  • Product Description
  • Technical information
  • General
    • Type
    • LED Panel
    • Design
    • Square
    • Assembly
    • LED
    • Socket
    • Fixed
    • Durability
    • 10000 h
    • Colour
    • Aluminium
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 400 lm
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Installation dimension
    • 100 mm
    • Length
    • 143 mm
    • Width
    • 143 mm
    • Height
    • 10 mm
  • Power supply
    • Power supply, on device
    • Terminals

  • Made from high-quality aluminium

  • Matt light emission surface

  • 30 warm white LEDs, 400 lumen, 64 blue LEDs

  • Energy efficiency class A

  • Beam angle: 120°

  • Including 300 mm connecting cable and external LED ballast

  • With 130 mm connecting cable + free ends

  • Flat design

  • Three functions to choose from: white only, blue only, or white and blue

  • Starts with white only automatically (if switched off for longer than 20 seconds)

  • For indoor use


Technical data:

Rated voltage: 230 V AC/3 V/18 V DC
Number of bulbs: 94
Rated luminous flux: 400 lm
Beam angle: 120°
IP: 20
Connection cable: 130.00 mm
Material: aluminium, plastic
Connecting cable: 300.00 mm
Ballast package contents: LED driver
Installation depth: 22.00 mm
Installation height: 10.00 mm



Manufacturer : HEITRONIC
Factory number : 27791
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED Panel
    • Design
    • Square
    • Assembly
    • LED
    • Socket
    • Fixed
    • Durability
    • 10000 h
    • Colour
    • Aluminium
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 400 lm
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Installation dimension
    • 100 mm
    • Length
    • 143 mm
    • Width
    • 143 mm
    • Height
    • 10 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual