reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27771 :: EASY LED ceiling light fixture



HEIT 27771

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 750 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Øexternal
    • 260 mm
    • Height
    • 80 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

  • Sleek, stylish housing, matt cover

  • 24 Epistar LED, SMD, Type 2835, 750 lumen

  • Light colour: 3100 K, warm white

  • Integrated LED ballast

  • For indoor use




Manufacturer : HEITRONIC
Factory number : 27771
Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 750 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Øexternal
    • 260 mm
    • Height
    • 80 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual