reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27730 :: LED planet ceiling light fixture, with remote control, EEC A


HEIT 27730

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Performance
    • 22 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1980 lm
    • weighted consumtion
    • 22 kWh/1.000 h
  • Measures
    • Øexternal
    • 380 mm
    • Height
    • 110 mm

• High-quality aluminium enclosure, matt cover
• 216 Epistar type 3014 22W LED, 1980 lumens
• 9-step dimmable
• Light colour can be adjusted from warm white to daylight white in 9 steps
• Integrated LED ballast
• Including remote control for 2 x AAA batteries
• Memory function
• Nightlight function
• For indoor use

Technical data:
Rated voltage: 230 V AC.
Number of illuminants: 216.
Light colour: warm white to daylight white.
Rated luminous flux: 1980 lm.
Beam angle: 120°.
IP: 20.
Material: aluminium, plastic.
Colour: silver.
Outer diameter: 380.00 mm.
Height: 110.00 mm.



Manufacturer : HEITRONIC
Factory number : 27730
Package weight : 1.77 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Performance
    • 22 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1980 lm
    • weighted consumtion
    • 22 kWh/1.000 h
  • Measures
    • Øexternal
    • 380 mm
    • Height
    • 110 mm
Datasheet/manual