reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27653 :: STARLINE LED ceiling light fixture



HEIT 27653

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 160 °
    • Protection class
    • IP40
  • Electrical values
    • Performance
    • 37 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • weighted consumtion
    • 37 kWh/1.000 h
  • Measures
    • Width
    • 520 mm
    • Height
    • 80 mm
    • Depth
    • 520 mm

  • Stylish housing, square, matt cover, exterior metal ring

  • 128 Samsung Type 5630 LEDs, 3000 lumen

  • Light colour from warm white (2800 K) to daylight white (6000 K) in six steps; six-step dimming

  • Integrated LED ballast

  • Remote control with 2 x AAA batteries

  • Memory function

  • Glare-free dimming feature for eye protection/energy saving, with 90% brightness after 30 min.

  • Nightlight feature

  • Sleep mode dims the light from 50% to 0% within 30 min.




Manufacturer : HEITRONIC
Factory number : 27653
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 160 °
    • Protection class
    • IP40
  • Electrical values
    • Performance
    • 37 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • weighted consumtion
    • 37 kWh/1.000 h
  • Measures
    • Width
    • 520 mm
    • Height
    • 80 mm
    • Depth
    • 520 mm
Datasheet/manual