reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27652 :: LED ceiling light 37 W, with remote control, EEC A



HEIT 27652

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 37 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • weighted consumtion
    • 37 kWh/1.000 h
  • Measures
    • Øexternal
    • 510 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP20

Simply adjust the colour of the light and the luminous flux to the current situation.

Bright daylight lighting for when you need to concentrate, - dimmed, warm white light to relax.

  • Elegant housing, matt cover, transparent outer ring

  • 96 Samsung type. 5630 LEDs, 3000 lumen

  • 6-way dimmable

  • Colour from warm white (2800K) to daylight white (6000K) in 6 levels

  • Integrated LED ballast

  • Includes remote control for 2 x AAA batteries
  • Memory function

  • Glare-free-dimming function by 90% brightness after 30 min. for eye protection/energy savings

  • Night light function + sleep mode – dims the light from 50% to 0% within 30 min.




Manufacturer : HEITRONIC
Factory number : 27652
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With dimming and light colour function
    • Assembly
    • LED
    • Socket
    • Fixed
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 37 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • weighted consumtion
    • 37 kWh/1.000 h
  • Measures
    • Øexternal
    • 510 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual