reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27636 :: LED Panel, round, 12 W, dimmable, warm-white, EEC A

SAVE21%
Item-No.: HEIT 27636
€49,95
Category of goods: 0
Bargain Item!
Limited amount available.

HEIT 27636

  • Product Description
  • Technical information
  • General
    • Type
    • LED Panel
    • Design
    • Round
    • Assembly
    • LED
    • Colour
    • Silver
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 12 W
  • Lamp properties
    • Light current
    • 540 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Implementation
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Measures
    • Øexternal
    • 199 mm
    • Installation dimension
    • 187 mm
    • Height
    • 22 mm

• High-grade aluminium casing
• 96 warm-white LEDs
• Energy efficiency class: A
• Service life: 50,000 hours
• Dimmable with trailing edge phase dimmer
• Electronic ballast included
• With 80 mm connecting cable
• Flicker-free instant start
• Flat design
• For indoor use

Technical data:
Product dimensions in mm Outer diameter 199 mm
Mounting diameter: 187 mm
Housing thickness: 22 mm
Light emission surface: 151 mm
Ballast: 128x45x28 mm
Material: aluminium
230 V AC/24 V DC
96 warm-white LEDs, 12 W
Luminous flux 540 lm
Light colour 3000 K
Ra. 80
Protection class IP20



Manufacturer : HEITRONIC
Factory number : 27636
Package weight : 0.665 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED Panel
    • Design
    • Round
    • Assembly
    • LED
    • Colour
    • Silver
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 12 W
  • Lamp properties
    • Light current
    • 540 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Implementation
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Measures
    • Øexternal
    • 199 mm
    • Installation dimension
    • 187 mm
    • Height
    • 22 mm
Datasheet/manual