reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27012 :: LED Panel FINO

Item-No.: HEIT 27012
€30,30
Category of goods: 0


LED PANEL FINO 6W 200x100MM WARMWEISS

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Plastic/aluminium
    • Modelname
    • FINO
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Warm white
    • Protection class
    • III
  • Weights
    • Weight
    • 0.222 kg
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 330 lm
    • Duration of life
    • 25.000 h
  • Measures
    • Cable length
    • 2 m
    • Length
    • 100 mm
    • Width
    • 200 mm
    • Height
    • 5 mm
LED Panel FINO

6W
200 x 100 mm
warmwhite
including 2m connection cable + plug



Manufacturer : HEITRONIC
Factory number : 27012
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Plastic/aluminium
    • Modelname
    • FINO
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Warm white
    • Protection class
    • III
  • Weights
    • Weight
    • 0.222 kg
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 330 lm
    • Duration of life
    • 25.000 h
  • Measures
    • Cable length
    • 2 m
    • Length
    • 100 mm
    • Width
    • 200 mm
    • Height
    • 5 mm
Datasheet/manual