reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27010 :: LED Panel FINO

Item-No.: HEIT 27010
€18,50
Category of goods: 0

LED PANEL FINO 3W 100x100MM WARMWEISS

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Plastic/aluminium
    • Model
    • FINO
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Warm white
    • Protection class
    • III
  • Weights
    • Weight
    • 0.14 kg
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 150 lm
    • Duration of life
    • 25.000 h
  • Measures
    • Cable length
    • 2 m
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 5 mm
LED Panel FINO, 3W, 100x100mmcwarmwhite,
including 2m connection cable + plug
Matte light emission surface
- 15 warm white Epistar SMD LED, 140 Lumens
- Energy efficiency class A
- Lifetime 25,000 hours.
- Viewing Angle 100 °
- With 2m connection cable + connector
- With 200mm connection cable + connector and
free ends for direct connection
- Screw-through (screws + covers
inclusive)
- Flat design
- For indoors



Manufacturer : HEITRONIC
Factory number : 27010
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Square
    • Technology
    • LED
    • Material
    • Plastic/aluminium
    • Model
    • FINO
  • Specials
    • Specification
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Warm white
    • Protection class
    • III
  • Weights
    • Weight
    • 0.14 kg
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 150 lm
    • Duration of life
    • 25.000 h
  • Measures
    • Cable length
    • 2 m
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 5 mm
Datasheet/manual