reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 26057 :: Track-mounted LED spotlight, RAIO, 35 W, 45°



HEIT 26057

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlights
    • Assembly
    • LED
    • Durability
    • 40000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 45 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 2590 lm
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 131 mm
    • Width
    • 161 mm
    • Height
    • 234 mm

  • High-quality aluminium housing

  • Clear hardened safety glass

  • 1 warm white Epistar COB LED, 2590 lumens

  • Energy efficiency class A

  • Service life: 40,000 hours

  • Beam angle: 45°

  • Spotlight swivels 180°

  • Integrated ballast

  • 3-phase universal adapter included

  • For indoor use



Technical data:

Rated voltage: 230 V AC
Number of bulbs: 1
Light colour: warm white
Rated luminous flux: 2590 lm
Beam angle: 45°
IP: 20
Material: aluminium, plastic, glass
Colour: white
Outer diameter: 110.00 mm
Height: 234.00 mm.
Depth: 161.00 mm



Manufacturer : HEITRONIC
Factory number : 26057
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlights
    • Assembly
    • LED
    • Durability
    • 40000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Angle of radiation
    • 45 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 2590 lm
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Length
    • 131 mm
    • Width
    • 161 mm
    • Height
    • 234 mm
Datasheet/manual