reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23432 :: Ceiling mounting ring, swivelling, chrome, GU5.3

Item-No.: HEIT 23432
Colour:

€6,35
Category of goods: 1
Bargain Item!
Limited amount available.

HEIT 23432

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Swivelling
    • Assembly
    • For MR16 bulbs
    • Material
    • Diecast
    • Socket
    • GU5.3
    • Colour
    • Chrome
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • Max. 50 W
    • Voltage
    • 12 V
  • Measures
    • Depth
    • 60 mm
    • Installation dimension
    • 72 mm
  • Implementation
    • Protection class
    • IP20

  • Made from high-quality die-cast aluminium

  • Replaceable bulb

  • For GU5.3 bulb max. 35 W (with aluminium reflector max. 50 W)

  • Can swivel up to 30°

  • With 100-mm connecting cable + AMP connector

  • Bulb is easy to change thanks to bayonet fitting

  • For indoor use


Technical data:

Rated voltage: 12 V AC
Rated output: 50.00 W
Number of bulbs: 1
IP: 20
Material: die-cast aluminium
Colour: chrome
Connecting cable: 100.00 mm
Mounting diameter: 72.00 mm
Mounting depth: 60.00 mm
Mounting height: 3.00 mm



Manufacturer : HEITRONIC
Factory number : 23432
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Swivelling
    • Assembly
    • For MR16 bulbs
    • Material
    • Diecast
    • Socket
    • GU5.3
    • Colour
    • Chrome
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • Max. 50 W
    • Voltage
    • 12 V
  • Measures
    • Depth
    • 60 mm
    • Installation dimension
    • 72 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual