reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23316 :: Recessed LED spotlights, set of three — Washington, white



HEIT 23316

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed furniture light
    • Assembly
    • LED
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 3 W
  • Lamp properties
    • Light current
    • 170 lm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Implementation
    • Color temperature
    • 2700 K
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
• Structured light emission surface
• Each spotlight contains 6 warm white LEDs, 3 W, 170 lumens
• Particularly suitable for furniture installation
• With LED ballast
• Distributor
• Complete set, ready to connect
• With 1.5-m connection cable and European plug
• Each spotlight has a 1.8-m connecting cable and plug
• On/off switch
• Not suitable for plasterboard ceilings
• For indoor use

Technical data:
230 V AC, 12 V DC, 6 LEDs per spotlight,
3 W, warm white, 2700 Kelvin, 170 lm,
non-dimmable
Product dimensions
Outer diameter: 65 mm,
Mounting diameter: 59 mm,
Mounting depth: H16 12 mm, construction height: 4 mm



Manufacturer : HEITRONIC
Factory number : 23316
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed furniture light
    • Assembly
    • LED
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 3 W
  • Lamp properties
    • Light current
    • 170 lm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Implementation
    • Color temperature
    • 2700 K
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
Datasheet/manual