reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES80-W06D827 :: Recessed LED spotlight, 6 W, 420 lm, 2700°K, 36°

Item-No.: ES80-W06D827
€28,30
Category of goods: 1


ES80-W06D827

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Round
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 420 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Implementation
    • Color temperature
    • 2700 K
    • Protection class
    • IP20
  • Measures
    • Øexternal
    • 80 mm
    • Depth
    • 56 mm
    • Installation dimension
    • d 65 mm

ES80 recessed LED spotlight, AC 230 V Samsung AC COB 6 W 420 lm 2700°K 36° warm white, dimmable 20 - 100%, driverless technology

This dimmable recessed spotlight with Samsung AC COB LED can be used to replace a 50-W halogen bulb.

Advantages
This recessed spotlight uses a high-voltage LED, which means that no ballast is required — allowing for a more compact design. In addition, this product provides excellent colour rendering and a long service life of up to 50,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours). In comparison to standard products, LED lights generate much less heat and are switch and impact resistant, as well as free from UV and IR prismatic colours.

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors.

Please note
Not suitable for outdoor use.



Manufacturer : LED GALAXY
Factory number : ES80-W06D-827
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Round
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 420 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Implementation
    • Color temperature
    • 2700 K
    • Protection class
    • IP20
  • Measures
    • Øexternal
    • 80 mm
    • Depth
    • 56 mm
    • Installation dimension
    • d 65 mm
Datasheet/manual