reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINBAURING SILI :: Silicone enclosure, for low-voltage halogen spotlights

Item-No.: EINBAURING SILI
Colour:

€14,80
Category of goods: 0

EINBAURING SILI

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • Silicone
    • Assembly
    • For 50 mm cold-light mirror
    • Material
    • Silicone
    • Colour
    • Transparent
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Øexternal
    • 78 mm
    • Depth
    • 50 mm
    • Installation dimension
    • 68 mm

"MAXI" series 1000 silicone enclosure for low voltage — halogen — recessed spotlight

• Absolutely rust free
• Resistant to UV, ozone and ageing
• Easy and quick to install and remove
• Excellent resistance to weather and marine climates
• Can also be used for store and exhibition construction (to change the decor)
• Transparent

Mounting diameter: 68 mm (standard size also for UP outlets)
Installation depth: 50 mm
Outer dimension: 78 mm
For halogen lamps that radiate the heat outwards
51 mm, 12 V, up to 35 W,

Do not use Cool Beam illuminants



Manufacturer : INTER BÄR GMBH
Factory number : 1000-001.01
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • Silicone
    • Assembly
    • For 50 mm cold-light mirror
    • Material
    • Silicone
    • Colour
    • Transparent
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Øexternal
    • 78 mm
    • Depth
    • 50 mm
    • Installation dimension
    • 68 mm
Datasheet/manual