reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DLR180-W15-840 :: LED recessed downlight, 15 W, 647 lm, 4000 K

Item-No.: DLR180-W15-840
€62,10
Category of goods: 1


DLR180-W15-840

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Round
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Light current
    • 1200 lm
    • weighted consumtion
    • 15 kWh/1.000 h
  • Implementation
    • Color temperature
    • 4000 K
  • Measures
    • Øexternal
    • 180 mm
    • Depth
    • 53 mm
    • Installation dimension
    • 150 mm

RP180 LED recessed downlight AC 230 V 15 W 1380 lm 30 Samsung SMD 4000°K 120° neutral white 20~100% dimmable
Driverless technology

Advantages
This recessed downlight uses high-voltage technology, meaning that an additional ballast is not required — allowing for a more compact design. In addition, this product boasts provides a long service life of up to 50,000 operating hours (compared to fluorescent bulbs with only approx. 6000 operating hours). In contrast to bulbs, LED lights emit instant 100% light, they do not flicker when switched on, generate less heat and are switch-proof and shock resistant

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors.

Please note
Not suitable for outdoor use.

Nominal wattage 15 W
Consumption kWh/1000 h 15 kW/1000 h
Base -
Power factor >0.5
Start time in seconds <1s
Mercury content 0.0 mg
Protection class IP20
Operating frequency 50 ~ 60 Hz
Rated output 15 W
Operating voltage AC 230 V
Comparable performance output (in watt) 80 W
Dimmable Yes
Operating temperature: 0°C to +45°C
Housing type Flush-mounted
Dimmable 20~100%, leading-edge phase
For use in enclosed lights No
Rated luminous flux 90° 1200 lm
Candela 439 cd
Premature failure rate <5%
Beam angle 120°
LED colour white
Switch cycles >50,000
° Kelvin 4000°K
Luminous flux at end of service life % >70%
CRI (Colour Rendering Index) >83 Ra
Service life in hours 50,000
Service life time at 6000 h 0.9
Luminous flux factor at 6000 h 0.8
Effective luminous flux in lumen 1200 lm
Nominal luminous flux in lumen 1380 lm
Number of LEDs 30



Manufacturer : LED GALAXY
Factory number : DLR180-W15-840
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Design
    • Round
    • Assembly
    • LED
    • Durability
    • 50000 h
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Light current
    • 1200 lm
    • weighted consumtion
    • 15 kWh/1.000 h
  • Implementation
    • Color temperature
    • 4000 K
  • Measures
    • Øexternal
    • 180 mm
    • Depth
    • 53 mm
    • Installation dimension
    • 150 mm
Datasheet/manual