reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK USB3QP DUO :: HDD docking station 2 x SATA HDD > 1 x USB 3.0

Item-No.: SHARK USB3QP DUO
€44,95
Category of goods: 0


Sharkoon SATA Quickport Duo v.2, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 2x 6.4 cm (2.5”), 2x 8.9 cm (3.5”)
    • Height
    • 72 mm
    • Length
    • 132 mm
    • Width
    • 148 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Docking station 2 x SATA HDD > 1 x USB 3.0 V2.0

---HARD DRIVES NOT INCLUDED---

The connection to the PC is established via the USB 3.0 interface on the rear of the device.

Two SATA hard drives can be used at the same time >
2 x 6.35 cm (2.5") or 2 x 8.89 cm (3.5") or 1 x 6.35 cm (2.5") plus 1 x 8.89 cm (3.5").

• Enables the direct connection of two SATA hard drives to your PC
• Suitable for 2.5" and 3.5" SATA hard drives
• External interface: 1 x USB 3.0
• Premium workmanship
• Separate on/off switch
• LEDs for power and disk access
• Supported operating systems: Win XP/Vista/7 (32 bit and 64 bit)
• Dimensions: 148 x 132 x 71 mm (L x B x H)
• Weight: 519 g

Package contents:
• SATA QuickPort Duo
• Power supply unit
• USB 3.0 cable (length: 100 cm)
• Quick start guide



Manufacturer : SHARKOON
Factory number : 4044951010066
Package weight : 1.211 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 2x 6.4 cm (2.5”), 2x 8.9 cm (3.5”)
    • Height
    • 72 mm
    • Length
    • 132 mm
    • Width
    • 148 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin