reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK DRIVELINK :: Converter SATA/IDE to USB 2.0

Item-No.: SHARK DRIVELINK
€25,50
Category of goods: 0


SHARK DRIVELINK

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • IDE, SATA
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SHARKOON DRIVELINK

With the DriveLink we offer a multi-functional cable adapter that can be used to connect IDE and SATA drives of sizes 6.4 cm (2.5") and 8.9 cm (3.5") as well as larger 13.34-cm (5.25") drives externally to a PC/laptop at any time via USB. In order to protect the "naked" drives, we supply the DriveLink with two high-quality silicone protectors which will fit and safely decouple one 6.4-cm (2.5") or one 8.9-cm (3.5") drive. Do you have an old hard drive that you would like to continue to use without having to buy expensive external housing? Do you often enjoy tinkering on your computer and want a fast and simple solution to connect and try out different drives externally? Do you want an affordable and fast backup solution, a flexible adapter that fits all standard IDE and SATA drives and includes comprehensive software? Then we have just the thing for you...

Features:
• Enables the external use of 2.5"/3.5"/5.25" IDE and SATA drives via USB
• One-click backup function
• Status LED
• Universal application (PC, laptop etc.)
• Plug & play
• USB 2.0 compatible
• No additional driver required for Windows XP/Vista/7 (32- and 64-bit)

Included with delivery:
• DriveLink (IDE and SATA > USB 2.0)
• Drivers and tools CD
• Power supply unit
• 4-pin power cable for IDE devices (3.5"/5.25")
• Silicone protector 2.5"
• Silicone protector 3.5"
• Manual (in 8 languages as PDF on CD)

Note:
Max. hard drive capacity: 3 TB



Manufacturer : SHARKOON
Factory number : DRIVELINK
Package weight : 0.622 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • IDE, SATA
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin