reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0008 :: USB 3.0 to SATA drive adapter, including power supply unit

Item-No.: LOGILINK AU0008
€18,50
Category of goods: 0


LogiLink SATA auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With this LogiLink adapter you can connect 2.5 inch and 3.5 inch S-ATA hard disks and SATA CD and DVD ROM drives with the USB 3.0 port on your computer.
Supports transfer rates up to 5 Gbps.
A USB 3.0 connection cable and 230-volt power supply unit are included.

--Hard disk not included--

• Suitable for 2.5" and 3.5" SATA II hard disks and SSDs
• Compatible with SATA specification Rev. 2.6
• Compatible with USB 3.0 (5 Gbps), USB 2.0 (480 Mbps) and USB 1.1 (12 Mbps) specification
• One Touch Backup (OTB) function
• Compatible with the USB Mass Storage Class
• Including external power supply unit (12 V/2 A) & USB 3.0 cable A(M) to B(M)
• Plug and play, hot plug
• On/off switch and LED display

--Hard disk not included--



Manufacturer : LOGILINK
Factory number : AU0008B
Package weight : 0.338 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual