reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0006D :: USB 2.0 > IDE/SATA adapter with backup function

Item-No.: LOGILINK AU0006D
€15,95
Category of goods: 0


LOGILINK AU0006D

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, SATA cable, power supply, power adapter
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • Yes
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Specials
    • Specification
    • Backup function
    • Fan
    • No

USB adapter, USB 2.0 - IDE & S-ATA, with One Touch Backup function

With this LogiLink adapter you can connect S-ATA and IDE hard disks, as well as ATAPI drives, to the USB 2.0 port on your computer. The adapter has a 6.4 cm (2.5") and 8.9 cm (3.5") IDE, as well as a S-ATA hard disk connection with appropriate power supply. The necessary cables, adapters and a power supply unit are included. With the One Touch Backup function (OTB) data can be backed up at the touch of a button.

Technical data
• USB to IDE and SATA adapter
• Computer connection: USB A male
• Connector 1: S-ATA female
• Connector 2: 8.9 cm (3.5") HDD 40-pin female
• Connector 3: 6.4 cm (2.5") HDD 44-pin female
• Specification according to USB 2.0 standard
• Max. speed: 480 Mbps
• One Touch Backup function
• USB & SATA cable, power adapter
• AC/DC power supply unit supplied



Manufacturer : LOGILINK
Factory number : AU0006D
Package weight : 0.498 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, SATA cable, power supply, power adapter
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • Yes
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
Datasheet/manual