reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88884066 :: HDD/SSD Docking station with back up

Item-No.: IT88884066
€29,95
Category of goods: 0


Argus GD-PD05U

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Width
    • 105 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
The external docking station Argus GD-PD05U convinces due to its brushed aluminum case and is a real multi-talent in the matter of technics.

With the Argus GD-PD05U you can easy transfer data from a 2.5" or 3.5" HDD/SSD and also from up to three external USB 3.0 devices to your computer. The integrated 3 x USB 3.0 Hub is also used as a charging station for external devices like Smartphones or Tablets.

The integrated One-Touch-Backup (OTB) feature allows to copy individual files, data packages, folders or complete drives to a hard disk inside the docking station. This function can be chosen time-controlled, or manually by pushing the OTB-button in the front.

Scope of delivery:
  • Docking station GD-PD05U

  • Retail packaging

  • USB 3.0 Kabel Type B

  • External 12V power supply

  • Manual (German)



Manufacturer : INTER-TECH
Factory number : 88884066
Package weight : 0.654 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Width
    • 105 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes