reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC603L :: 2.5 SATA SSD/HDD to USB 3.0

Item-No.: ICY IB-AC603L
€14,95
Category of goods: 0


ICYBOX IB-AC603L-U3 Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA

When speed is of the essence,

Adapter cable 2.5" (6.35 cm) SATA SSD/HDD to USB 3.0 with blue lighting

ICY BOX IB-AC603L-U3 for a 2.5” SATA hard drive or SSD consists of an adapter SATA to USB 3.0 and power supply via USB. The adapter easily connects the hard drive directly to a computer, media player or similar.
Using the fast USB 3.0, the requested data can be copied in the shortest possible time, and hard drive and adapter can then be disconnected again without any further action.

• Connection of 2.5 SATA SSD/HDD to USB 3.0
• Transfer rate up to 5 Gbit/s
• USB 3.0 Adapter with stylish blue lighting
• Plug & Play and Hot Swap
• For all hard drive heights (7 mm - 15 mm)



Manufacturer : ICYBOX
Factory number : 70630
Package weight : 0.061 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
Datasheet/manual