reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-603CR-U3 :: Adapter USB 3.0 > SATA 2.5 with CR

Item-No.: ICY IB-603CR-U3
€24,95
Category of goods: 0


ICY BOX IB-AC603Cr-U3

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • 2.5" SATA I/II/III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • White
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • With card reader
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No

ICY BOX IB-AC603CR-U3 adapter cable 2.5” SATA SSD/HDD to USB 3.0 with 2x SD card readers

When speed is of the essence,

ICY box IB-AC603CR-U3 for a 2.5” SATA hard drive or SSD and two SD cards consists of an adapter SATA to USB 3.0 and power supply via USB. With the adapter, a hard drive and up to two SD cards can be easily connected to a computer, media player, TV or similar. Using the fast USB 3.0, the requested data can be copied in the shortest possible time, and hard drive and adapter can then be disconnected again without any further action.

• USB 3.0 adapter for 2.5" SATA SSD/HDD
• USB 3.0 host port up to 5 Gbit/s
• With 2x USB 3.0 SD card readers
• Supports SD/SDHC/SDXC up to 128 GB
• Compatible with Windows and Mac OS



Manufacturer : ICYBOX
Factory number : 70639
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • 2.5" SATA I/II/III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • White
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • With card reader
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
Datasheet/manual