reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-123CL-U3 :: USB3.0 DUAL Clone - DOCK/ 6,4cm-8,9cm SATA


Docking- und Klonstation für 2,5" und 3,5"

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 2x 6.4 cm (2.5”), 2x 8.9 cm (3.5”)
    • Height
    • 54 mm
    • Length
    • 125 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
A cabinet full with HDDs to work with is a good reason to use this double docking station. It is for 2.5" as well as for 3.5" SATA HDDs. The aluminium casing provides firm standing and is good looking. The 2.5" HDDs might have a height of 9.5 or 12.5 mm, even 15 mm. Due to its power supply, the dock also runs HDDs, which need to be provided with 12 V. USB 3.0 and UASP Support accelerate the transfer of huge data, e.g. of movies, enormously.

Time savings
The IB-123CL-U3 offers space for two 3.5 "and 2.5" hard drives or SSDs. So can you write or read them at the same time which can save a significant amount of time. The hard disk capacity is unlimited.

Standalone cloning of bootable disks
Basically, this statement only means that this function is maintained when the docking station is separated from the PC. The disks are then cloned without PC connection. The power cord should still remain connected though.



Manufacturer : ICYBOX
Factory number : 20923
Package weight : 0.695 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 2x 6.4 cm (2.5”), 2x 8.9 cm (3.5”)
    • Height
    • 54 mm
    • Length
    • 125 mm
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC