reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-120STU3 :: USB 3.0 DUAL DOCK / 6.4 cm - 8.9 cm SATA / ALU

Item-No.: ICY IB-120STU3
€48,60
Category of goods: 0


IB-120StU3-Wh

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • DUAL docking station hard drives
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 DUAL-docking station for 2.5 and 3.5 SATA hard drives, JBOD function

---Hard drive not included---

• Stylish aluminium housing
• Supports 2.5 and 3.5 hard drives
• Hard drive height 2.5 up to 15 mm
• JBOD — the PC detects two independent drives
• External data interface: 1x USB 3.0
• Backwards compatible with USB 2.0 and 1.1
• Transfer rate: USB 3.0 up to 5 Gbit/s
• Supported operating systems: Windows, Mac
• Hot plug & play and hot swap
• LED for operation and hard drive access

If you have a cupboard full of hard disks that you work with on a regular basis, then you will certainly appreciate this dual dock.
For 2.5 and 3.5 SATA hard drives. The 2.5 hard drives can be 12.5 mm or 15 mm in height.
With its power supply, the dock can also power hard disks that require a 12 V voltage. 3 GB is no problem with the 3.5 hard drives.
The aluminium housing is attractive and ensures stability. USB 3.0 rapidly transfers even large amounts of data such as movies.

Pack contents:1x IB-120StU3-Wh, 1x power supply unit, 1x power cable, 1x USB 3.0 cable, 1x manual



Manufacturer : ICYBOX
Factory number : 20900
Package weight : 0.741 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • DUAL docking station hard drives
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin