reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-120CLU3 :: USB3.0 DUAL Clone - DOCK / 6.4c m-8.9 cm SATA

SAVE7%
Item-No.: ICY IB-120CLU3
€49,90
€46,20




ICY BOX IB-120CL-U3

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual docking and cloning station for 6.4 cm (2.5”) and 8.9 cm (3.5”) SATA hard disks with JBOD function and USB 3.0

---Hard drive not included---

If you have a cupboard full of hard disks that you work with on a regular basis, then you will certainly appreciate this dual dock.
For 2.5" and 3.5" SATA hard drives. The 2.5" hard disks can be 12.5 mm or 15 mm in height.
With its power supply, the dock can also power hard disks that require a 12 V voltage.
3 TB is no problem with the 3.5” hard drives. The aluminium housing is attractive and ensures stability.
USB 3.0 rapidly transfers even large amounts of data such as movies.
When connected to a PC, the two hard drives are detected as two independent drives in JBOD mode. Clone hard drives at the touch of a button without using a PC. You can even clone a bookable system drive.

• Stylish aluminium housing
• Supports 2.5 and 3.5 hard drives
• Clone bookable hard drives without a PC (standalone)
• JBOD - PC detects two independent drives
• External data interface: 1x USB 3.0
• Hot plug & play and hot swap

Package Contents: 1x IB-120CL-U3, 1x plug-in power supply, 1x USB 3.0 cable, 1x manual



Manufacturer : ICYBOX
Factory number : 20907
Package weight : 0.735 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual