reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-117-U31 :: IcyBox IB-117-U31, USB 3.1 Dock

Item-No.: ICY IB-117-U31
€49,80
Category of goods: 0


Icy Box IB-117-U31, USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The next-generation docking station

The USB interface has become a standard for PC hardware, and the new USB 3.1 standard and new USB type-C interface bring a number of improvements. Not only is the data transfer faster, smart devices charge more quickly and the anti-rotation connector has finally entered the USB squad. The data transfer speed is doubled in comparison to USB 3.0 and the USB 3.1 connection can reach up to 10 Gbit/s. This means that it has enough reserves to bring current SSDs to their performance limits. The anti-rotation USB type-C connector is also new and can be inserted into the corresponding USB C socket in any direction.

Features:
  • Supports 2.5" and 3.5" hard drives/SSDs, limitless capacity

  • Supports SATA III up to 6 Gbit/s

  • USB 3.1 (Gen 2) host port up to 10 Gbit/s and UASP

  • Backwards compatible with USB 3.0/2.0/1.1

  • LEDs for power, hard drive access

  • Supports Windows and Mac

  • Plug and play




  • Manufacturer : ICYBOX
    Factory number : 20814
    Package weight : 0.662 kg
    RoHS : conform
    Technical information
    • Implementation
      • Internal
      • SATA, SATA II, SATA III
      • External
      • USB 3.1
      • Transfer rate
      • 10000 (USB)
    • Interfaces
      • USB
      • USB 3.1
      • SATA
      • Yes
    • Measures
      • Format
      • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • General
      • Accessory
      • USB cable, manual, power supply
      • Type
      • Hard drive docking station
      • Colour
      • Black
      • Illumination
      • Status LED
      • Power supply
      • External
      • HDD
      • SATA
      • Technology
      • Plug & play
      • Design
      • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
      • Assembly
      • External
      • Material
      • Aluminium/plastic
    • Specials
      • Fan
      • No
    • Power supply
      • Power unit, inclusive
      • Yes
      • Mains voltage input
      • 100 - 240 V AC
      • Mains frequency
      • C - Euro plug CEE 7/16 Hz
      • Mains plug
      • Plug housing
      • Power supply, on device
      • 50/60
      • Low-voltage input
      • 12 V DC
      • Low-voltage connection
      • DC mounted socket, round, 2-pin
    Datasheet/manual