reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-111HCR-U3 :: USB 3.0 HDD docking station with CR

Item-No.: ICY IB-111HCR-U3
€39,95
Category of goods: 0


ICY BOX IB-111HCr-U3

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 70 mm
    • Length
    • 135 mm
    • Width
    • 60 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • With card reader and USB 3.0 hub
    • Assembly
    • External
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Just the job!

Docking stations are mainly used when the disks need to be changed quickly and frequently. Nothing should get stuck, jam or be too loose. Not even the hundredth or thousandth change. The IB-111 offers the best conditions: a solid aluminium case with USB 3.0 port, 2 Port USB 3.0 hub and a SD card reader.

• Stylish aluminium housing
• Supports 2.5" (7.5 -15mm) and 3.5" hard disks
• USB 3.0 host port up to 5 Gbit/s
• Backwards compatible with USB 2.0 and 1.1
• USB 3.0 SD card reader supports SD/SDHC and SDXC up to 128 GB
• 2 extra USB 3.0 ports for external devices
• Without hard drive capacity restriction
• Simple Plug & Play
• LED for operation and hard drive access



Manufacturer : ICYBOX
Factory number : 20713
Package weight : 0.63 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 70 mm
    • Length
    • 135 mm
    • Width
    • 60 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • With card reader and USB 3.0 hub
    • Assembly
    • External
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual