reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1526 :: FANTEC MR-CopyDU3 DOCKING USB3.0 clone backup

Item-No.: FANTEC 1526
€35,95
Category of goods: 0


FANTEC MR-CopyDU3 DOCKING STATION

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
FANTEC MR-CopyDU3 HDD docking station with sector-by-sector copy function

- Docking station for 6.35 cm (2.5") & 8.89 cm (3.5") SATA hard drives & SSDs
- SUPERSPEED USB 3.0 port, data transfers up to 5 Gbit/s
- Status LED display for HDD status, access & power
- Data back-ups at the push of a button
- Sector-by-sector copy function including boot partition at the push of a button
- Back-up software included

The FANTEC MR-CopyDU3 docking station for 6.35 cm (2.5") and 8.89 cm (3.5") SATA
Back-up software included with hard drives and SSDs
for various types of data back-ups. Pre-configured data backups can be easily performed
at any time at the push of a button. The copy function, which
can also be started simply by pressing a button, creates 100% copies
of entire hard drives including any possible boot partition.
The status of the current hard drive copy process, which is also referred to as "sector-by-sector
copying", can also be tracked via the corresponding LEDs.
The SUPERSPEED USB 3.0 port allows for extremely fast data transfers
at up to 5 GB/sec.

Connections:
- 1x SUPERSPEED USB 3.0 (back)
- 1x power (back)

Supported operating system:
- Microsoft Windows, XP, Vista, 7, 10
- MacOS 10.3 and higher
- Linux

Included with delivery:
- 1x USB 3.0 cable
- 1x external power supply unit
- CD-ROM with user manual
- Back-up software



Manufacturer : FANTEC
Factory number : 1526
Package weight : 0.802 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin