reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62742 :: Converter USB 3.0 Type-A male > SATA 6 Gb/s

Item-No.: DELOCK 62742
€13,70
Category of goods: 0


Delock Konverter USB 3.0 Typ-A Stecker > SATA

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Height
    • 16 mm
    • Length
    • 129 mm
    • Width
    • 75 mm
  • General
    • Accessory
    • USB adapter, manual, protective case
    • Type
    • Converter
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
This Delock converter can be connected via USB Type-A interface to a PC or laptop. Thus a 2.5? SATA HDD or SSD with a 22 pin SATA interface can be used.

Specification
• Connector: 1 x USB 3.0 Type-A male > 1 x SATA 6 Gb/s 22 pin male
• Chipset: JMS567
• Suitable for 2.5? SATA HDD / SSD:
supports 3.3 V / 5 V HDD / SSD
HDD height up to 9.5 mm
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rate:
USB 3.0 up to 5 Gb/s
SATA up to 6 Gb/s
• LED indicator
• USB bus powered
• Colour:
cable: black
protection cover: grey
• Cable length without connector: ca. 15 cm
• Dimensions protection cover (LxWxH): ca. 129 x 75 x 16 mm

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Mac OS 10.9, Linux Mint 17
• PC or laptop with a free USB Type-A port

Package content
• Converter
• Protection cover
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62742
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Height
    • 16 mm
    • Length
    • 129 mm
    • Width
    • 75 mm
  • General
    • Accessory
    • USB adapter, manual, protective case
    • Type
    • Converter
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
Datasheet/manual