reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62715 :: Coverter USB 3.1 > SATA-HDD incl. psu


Delock USB Type-C 3.1 > SATA 22 Pin SATA 6 Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Yes
  • Measures
    • Format
    • 2.5, 3.5, 5.25
  • General
    • Accessory
    • USB adapter, manual, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC / 1.8 A
This Delock converter can be connected via USB Type-C™ interface to a PC or laptop. Thus, different SATA devices with 22 pin SATA interface can be operated. The included power supply can be used for 3.5? SATA HDDs or optical drives.

Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ male >
1 x SATA 6 Gb/s 22 pin male
1 x DC jack
• Chipset: Asmedia ASM1351
• For SATA HDD, SATA SSD, optical drive etc.
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
SATA 6 Gbps
• LED indicator
• Bootable
• Plug & Play
• Length incl. connector: ca. 24.5 cm

Power supply specification
• Wall power supply
• Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.5 A
• Output: 12 V / 1.8 A
• Ground outside, plus inside
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9.5 mm

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.11, Linux Kernel 3.19
• PC or laptop with a free USB Type-C™ port

Package content
• Converter USB Type-C™ - SATA 6 Gb/s
• External power supply
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62715
Package weight : 0.278 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Yes
  • Measures
    • Format
    • 2.5, 3.5, 5.25
  • General
    • Accessory
    • USB adapter, manual, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC / 1.8 A
Datasheet/manual