reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62661 :: Dual Docking Station SATA > USB 3.0 with Clone

Item-No.: DELOCK 62661
€52,50
Category of goods: 0


Dockingstation SATA > USB3.0 DUAL mit Clone

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
This HDD Docking Station by Delock enables an external connection of two 2.5 or 3.5 SATA HDDs through the USB interface. This solution does not require an external enclosure since you can just plug the HDD directly into the docking station. Furthermore the clone function enables you to copy the content of one HDD to another without using a PC.

Specification
  • Connector: 2 x SATA 6 Gb/s 22 pin male, 1 x USB 3.0 type B downstream port, 1 x DC jack

  • Function key: 1 x Clone button, 1 x On / Off switch

  • For 2.5 and 3.5 SATA HDDs

  • Suitable for all SATA HDDs up to SATA 6 Gb/s

  • Data transfer rate up to: SuperSpeed 5 Gb/s,

  • LED indicator for power, access and copy status

  • Dimensions (LxWxH): ca. 149 x 114 x 61 mm

  • Plug & play


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10, Mac OS 10.7.5, Linux Kernel 3.7

  • PC or laptop with a free USB type A port


Package content
  • Dual Docking Station

  • USB 3.0 cable

  • External power supply 12 V / 3 A

  • User manual


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 62661
Package weight : 0.765 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
Datasheet/manual