reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62510 :: SATA 22-pin > IDE converter

Item-No.: DELOCK 62510
€17,90
Category of goods: 0


Konverter SATA 22 Pin Buchse zu IDE 40 Pin Stecker

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • IDE
  • General
    • Type
    • Converter
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
  • Interfaces
    • SATA
    • Yes

This Delock converter enables SATA devices to be connected to IDE interfaces.

Technical data
• Connectors: SATA 22-pin connector > IDE 40-pin connector, 4-pin power connector
• Chipset: Marvell 88SA8052
• Compatible with serial ATA 3 Gb/s
• Ultra ATA/133 parallel interface
• Jumpers for Master/Slave and cable select setting
• Supports PIO and UDMA mode
• Supports SATA HDDs and SATA drives such as CD-ROM, DVD-ROM, Blu-ray etc.
• Dimensions: (LxWxH): approx. 75 x 23 x 21 mm
• OS independent, no driver installation required

System requirements
• One free IDE 40-pin port

Package contents
• SATA > IDE converter
• Y-cable Molex > Molex + floppy
• User manual



Manufacturer : DELOCK
Factory number : 62510
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • IDE
  • General
    • Type
    • Converter
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
  • Interfaces
    • SATA
    • Yes