reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62486 :: Delock USB 3.0 to SATA 6 Gb/s converter

Item-No.: DELOCK 62486
€23,20
Category of goods: 0

DeLOCK SATA 6Gb/s auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock converter can be connected to your PC or notebook via USB interface and used to operate hard drives, SSDs and other drives with 22-pin SATA interfaces. Connected SATA devices use full USB 3.0 speed if they fulfil SATA 6 Gb/s specifications. The power supply unit included is required for 3.5" SATA hard drives or optical drives.

Technical data
• Chipset: ASMedia
• Connectors:
1 x micro USB 3.0 port
1 x DC power socket
1 x 22-pin SATA 6 Gb/s socket
• For SATA hard drives, SATA SSD, optical drives etc.
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• LED display
• Plug & play

System requirements
• Windows XP/Vista/7/7-64/8, Mac OS 10.8, Linux Kernel 3.2
• PC or notebook with a free USB port

Package contents
• USB 3.0 - SATA 6 Gb/s converter
• USB 3.0 cable
• External power supply unit, 12 V/2 A
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62486
Package weight : 0.29 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual