reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61971 :: Delock Thunderbolt to SATA 6 Gb/s converter

Item-No.: DELOCK 61971
€99,90
Category of goods: 0


DeLOCK Konverter Thunderbolt auf SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA III
    • External
    • Thunderbolt
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Accessory
    • Power supply
    • Type
    • Converter
    • Power supply
    • External
    • HDD
    • SATA
  • Interfaces
    • SATA
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock converter can be connected to your PC or notebook via Thunderbolt interface and used to operate hard drives, SSDs and other drives with 22-pin SATA interfaces.

Technical data
• Chipset: ASMedia
• Connectors: 1 x Thunderbolt socket, 1 x DC power socket, 1 x 22-pin SATA 6 Gb/s socket
• For SATA hard drives, SATA SSD
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rates of up to 6 Gb/s
• LED display for power and access
• Use self-powered (only works with power supply unit)
• Dimensions: (LxWxH): approx. 80 x 70 x 21 mm

Power supply unit specification
• Plug-in power supply 12 V/2.5 A
• Input: AC 100 ~ 240 V/50 ~ 60 Hz
• Output: 12 V/2.5 A
• Earth outside, positive inside
• Dimensions: interior: ø approx. 2.1 mm, exterior: ø 5.5 mm, length: approx. 11 mm

System requirements
• Windows 7/7-64/8/8-64, Mac OS 10.7, 10.8
• Mac, PC or notebook with one free Thunderbolt port
• Thunderbolt cable (sold separately)

Package contents
• Thunderbolt - SATA 6 Gb/s converter
• External power supply unit
• Bag
• Driver CD for Windows
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 61971
Package weight : 0.456 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA III
    • External
    • Thunderbolt
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Accessory
    • Power supply
    • Type
    • Converter
    • Power supply
    • External
    • HDD
    • SATA
  • Interfaces
    • SATA
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual