reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61858 :: Delock docking station SATA HDD > USB 3.0

Item-No.: DELOCK 61858
€24,80
Category of goods: 0

DELOCK 61858

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Brief description
This Delock HDD docking station is used for the external connection of a 2.5 or 3.5 SATA HDD via a USB interface. The docking cable can also be connected to your hard drive without using the bracket. The enclosed cover plates protect the hard disk drive on the PCB side from possible short circuit by inserting it in the mounting holes of your 2.5 or 3.5 HDD. You can also connect a Blu-ray or DVD drive to the docking cable to connect with your system. USB 3.0 standard permits a data transfer rate of up to 5 Gb/s (SuperSpeed). If your computer is not yet equipped with a USB 3.0 interface, the docking station can also be operated via a USB 2.0 or USB 1.1 port. The data transfer rate then corresponds to the respective USB specification. The One-Touch Backup function allows you to easily synchronise the data on your hard drive at the touch of a button.

Technical data
• USB 3.0 connector
• For 2.5" and 3.5" SATA HDD
• Suitable for all SATA HDDs up to SATA 6 Gb/s
• For DVD/Blu-ray drives when using the docking cable
• Data transfer rates of up to 5 Gb/s
• With OTB backup function
• LED display
• Plug & play

System requirements
• Windows XP/Vista/7/7-64
• PC or notebook with a free USB port

Package contents
• Docking cable
• Bracket
• 3.5 cover plate, 2.5 cover plate
• 12 V/2 A power supply unit
• Backup software
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 61858
Package weight : 0.445 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual