reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61711 :: USB 2.0 > eSATAp + SATA adapter

Item-No.: DELOCK 61711
€15,80
Category of goods: 0


DELOCK 61711

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

This adapter can be used to connect all SATA devices to your notebook or PC via USB 2.0. If your computer does not yet have a SATA interface, this is a simple and inexpensive solution. In addition, a 2.5" SATA hard disk drive can be connected directly through the eSATAp port using an optional Delock Power Over eSATA cable.

Technical data
• USB 2.0 specification
• Connectors: SATA, eSATAp 5 V
• Serial ATA specification v1.0
• Data transfer rate up to 480 Mbps
• Supports SATA I and SATA II devices
• Hot swap, plug & play

System requirements
• Windows 2000/XP/Vista/Vista-64/7, Mac
• PC or notebook with a free USB port

Package contents
• USB 2.0 to SATA adapter
• User manual


Packaging
• Blister



Manufacturer : DELOCK
Factory number : 61711
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Specification
    • SATA
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual