reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD SATA/IDE USB2 :: USB 2.0 > IDE/SATA adapter incl. cable and power supply unit


AD SATA/IDE USB2

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • IDE, SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • EF - French + protective contact CEE 7/7 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • 50/60

USB adapter, USB 2.0 - IDE and SATA

You can use this to connect SATA and IDE hard disks, as well as ATAPI drives, to the USB 2.0 port on your computer.
The adapter has a 6.4 cm (2.5") and 8.9 cm (3.5") IDE, as well as a S-ATA hard disk connection with appropriate power supply. The necessary cables, adapters and a power supply unit are included.
---No drivers required for commissioning---

Technical data:
• USB to IDE and SATA adapter
• Computer connection: USB A male
• Connector 1: S-ATA female
• Connector 2: 8.9 cm (3.5") HDD 40-pin female
• Connector 3: 6.4 cm (2.5") HDD 44-pin female
• Specification according to USB 2.0 standard
• Max. speed: 480 Mbps
• USB & SATA cable, power adapter
• AC/DC power supply unit supplied



Package weight : 0.374 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • IDE, SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • EF - French + protective contact CEE 7/7 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • 50/60
Datasheet/manual